+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2941659

Relay: solid state; for DIN rail mounting; 6.2x80x56mm; 100mA


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2941659
TME Symbol:
DEK-OE-120AC/48DC

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Mounting
for DIN rail mounting
Body dimensions
6.2x80x56mm
Electrical connection
screw terminals
Max. load current
100mA
DC contacts rating @R
0.1A / 48V DC
Coil voltage
120V AC
Colour
RAL 6021
Operating temperature
-20...60°C
Gross weight21 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2941659
0 in TME stock
Net price for quantities from 1 pcs - 78.45 USDGross price for quantities from 1 pcs - 78.45 USD
Net price for quantities from 5 pcs - 71.32 USDGross price for quantities from 5 pcs - 71.32 USD
Net price for quantities from 10 pcs - 67.52 USDGross price for quantities from 10 pcs - 67.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.