+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2964254

Relay: solid state; Ucntrl: 21.6÷26.4VDC; for DIN rail mounting


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2964254
TME Symbol:
DEK-OE-24DC/48DC

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
21.6...26.4V DC
Mounting
for DIN rail mounting
Body dimensions
6.2x80x56mm
Electrical connection
screw terminals
Max. load current
100mA
DC contacts rating @R
0.1A / 48V DC
Coil voltage
24V DC
Optional equipment
LED indicator
Operating temperature
-20...60°C
Gross weight17.9 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2964254
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 83.04 USDGross price for quantities from 1 pcs - 83.04 USD
Net price for quantities from 10 pcs - 77.81 USDGross price for quantities from 10 pcs - 77.81 USD