+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

455-0010

Enclosure: multipurpose; X: 35mm; Y: 89mm; Z: 30mm; with fixing lugs


Manufacturer: DELTRON ENCLOSURES

Manufacturer part number:
455-0010
TME Symbol:
DEL-455-0010

Specification

Manufacturer
DELTRON ENCLOSURES
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
89mm
Dimension Z
30mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP54
Gross weight82.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures DELTRON ENCLOSURES,
*
455-0010
9 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 10 pcs - 7.44 USDGross price for quantities from 10 pcs - 7.44 USD
Net price for quantities from 50 pcs - 6.88 USDGross price for quantities from 50 pcs - 6.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.