+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELTA PLUS | |
Type of OSH component | shoes | |
Size | 40 | |
Colour | grey-blue | |
Material | polyester, suede split leather | |
Conform to the norm | CE EN ISO 20344:2011 EN ISO 20345:2011 | |
Resistance to | cutting, impact, perforation, slip | |
Version | anti-magnetic, with composite toecap | |
Manufacturer series | ASTI S1P SRC | |
Application of OSH | light industry, logistics, second work, services |