+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASTISPGB48

Shoes; Size: 48; grey-blue; polyester,suede split leather

Manufacturer: DELTA PLUS

Manufacturer part number:
ASTISPGB48
TME Symbol:
DEL-ASTISPGB48

Specification

Manufacturer
DELTA PLUS
Type of OSH component
shoes
Size
48
Colour
grey-blue
Material
polyester, suede split leather
Conform to the norm
CE EN ISO 20344:2011 EN ISO 20345:2011
Resistance to
cutting, impact, perforation, slip
Version
anti-magnetic, with composite toecap
Manufacturer series
ASTI S1P SRC
Application of OSH
light industry, logistics, second work, services
Gross weight1.6 kg

WATCH VIDEO

See other products in this category: Leg protection DELTA PLUS,
See other products from this series.:
*
ASTISPGB48
0 in TME stock
Net price for quantities from 1 set - 42.82 USDGross price for quantities from 1 set - 42.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.