+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BROOKS3NO45

Shoes; Size: 45; black; polyester,suede split leather

Manufacturer: DELTA PLUS

Manufacturer part number:
BROOKS3NO45
TME Symbol:
DEL-BROOKS3NO45

Specification

Manufacturer
DELTA PLUS
Type of OSH component
shoes
Size
45
Colour
black
Material
polyester, suede split leather
Conform to the norm
CE EN ISO 20344:2011 EN ISO 20345:2011
Resistance to
cutting, impact, perforation, slip, temperature
Version
with composite toecap, with front caoutchouc reinforcement
Manufacturer series
BROOKLYN S3 SRC
Application of OSH
light industry, logistics, second work, services
Gross weight1.4743 kg

WATCH VIDEO

See other products in this category: Leg protection DELTA PLUS,
See other products from this series.:
*
BROOKS3NO45
2 in TME stock
Net price for quantities from 1 set - 57.71 USDGross price for quantities from 1 set - 57.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts