+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COMOSPBL42

Shoes; Size: 42; navy blue; polyester,suede split leather

Manufacturer: DELTA PLUS

Manufacturer part number:
COMOSPBL42
TME Symbol:
DEL-COMOSPBL42

Specification

Manufacturer
DELTA PLUS
Type of OSH component
shoes
Size
42
Colour
navy blue
Material
polyester, suede split leather
Conform to the norm
CE EN ISO 20344:2011 EN ISO 20345:2011
Resistance to
cutting, impact, perforation, slip
Version
with metal toecap
Manufacturer series
COMO S1P SRC
Application of OSH
craftman, light industry, logistics, second work, services
Gross weight1.05 kg

WATCH VIDEO

See other products in this category: Leg protection DELTA PLUS,
See other products from this series.:
*
COMOSPBL42
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 37.11 USDGross price for quantities from 1 set - 37.11 USD