+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COMOSPMA39

Shoes; Size: 39; brown-beige; polyester,suede split leather

Manufacturer: DELTA PLUS

Manufacturer part number:
COMOSPMA39
TME Symbol:
DEL-COMOSPMA39

Specification

Manufacturer
DELTA PLUS
Type of OSH component
shoes
Size
39
Colour
brown-beige
Material
polyester, suede split leather
Conform to the norm
CE EN ISO 20344:2011 EN ISO 20345:2011
Resistance to
cutting, impact, perforation, slip
Version
with metal toecap
Manufacturer series
COMO S1P SRC
Application of OSH
craftman, light industry, logistics, second work, services
Gross weight931 g

WATCH VIDEO

See other products in this category: Leg protection DELTA PLUS,
See other products from this series.:
*
COMOSPMA39
0 in TME stock
Net price for quantities from 1 set - 38.80 USDGross price for quantities from 1 set - 38.80 USD
No. of complete sets (Multiplicity: 1)