+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELTA PLUS | |
Type of OSH component | boots | |
Size | 47 | |
Colour | black-red | |
Material | PVC | |
Conform to the norm | CE EN ISO 20344:2011 EN ISO 20345:2011 | |
Resistance to | cutting, impact, perforation, slip | |
Version | high, with metal toecap | |
Manufacturer series | IRON S5 SRC | |
Application of OSH | civil engineering, construction, craftman, heavy industry, light industry, mining, second work | |
Trade name | wellingtons |