+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIAMIS2BC41

Shoes; Size: 41; white; microfiber; slip,impact; with metal toecap

Manufacturer: DELTA PLUS

Manufacturer part number:
MIAMIS2BC41
TME Symbol:
DEL-MIAMIS2BC41

Specification

Manufacturer
DELTA PLUS
Type of OSH component
shoes
Size
41
Colour
white
Material
microfiber
Conform to the norm
CE EN ISO 20344:2011 EN ISO 20345:2011
Resistance to
impact, slip
Version
with metal toecap
Manufacturer series
MIAMI S2 SRC
Application of OSH
healthcare
Gross weight842 g

WATCH VIDEO

See other products in this category: Leg protection DELTA PLUS,
See other products from this series.:
*
MIAMIS2BC41
0 in TME stock
Net price for quantities from 1 set - 31.94 USDGross price for quantities from 1 set - 31.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.