+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELTA PLUS | |
Type of OSH component | shoes | |
Size | 44 | |
Colour | white | |
Material | microfiber | |
Conform to the norm | CE EN ISO 20344:2011 EN ISO 20345:2011 | |
Resistance to | impact, slip | |
Version | with metal toecap | |
Manufacturer series | MIAMI S2 SRC | |
Application of OSH | healthcare |