+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIAMISPNO35

Shoes; Size: 35; black; cotton,polyester; with metal toecap

Manufacturer: DELTA PLUS

Manufacturer part number:
MIAMISPNO35
TME Symbol:
DEL-MIAMISPNO35

Specification

Manufacturer
DELTA PLUS
Type of OSH component
shoes
Size
35
Colour
black
Material
cotton, polyester
Conform to the norm
CE EN ISO 20344:2011 EN ISO 20345:2011
Resistance to
cutting, impact, perforation, slip
Version
with metal toecap
Manufacturer series
MIAMI S1P SRC
Application of OSH
craftman, light industry, logistics, second work, services
Gross weight847.1 g

WATCH VIDEO

See other products in this category: Leg protection DELTA PLUS,
See other products from this series.:
*
MIAMISPNO35
10 in TME stock
Net price for quantities from 1 set - 28.20 USDGross price for quantities from 1 set - 28.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts