+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELTA PLUS | |
Type of OSH component | boots | |
Size | 35 | |
Colour | white-grey | |
Material | PVC | |
Conform to the norm | CE EN ISO 20344:2011 EN ISO 20347:2012 | |
Resistance to | bad weather, slip | |
Version | high | |
Manufacturer series | PHYSIOHC OB SRA | |
Application of OSH | healthcare | |
Trade name | wellingtons |