+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELTA PLUS | |
Type of OSH component | shoes | |
Size | 46 | |
Colour | yellow-blue | |
Material | cotton, polyester | |
Conform to the norm | CE EN ISO 20344:2011 EN ISO 20345:2011 | |
Resistance to | cutting, impact, perforation, slip | |
Version | with metal toecap | |
Manufacturer series | SUMMER S1P SRC | |
Application of OSH | craftman, light industry, logistics, second work, services |