+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VE702PG10

Protective gloves; Size: 10; grey; polyester,polyurethane


Manufacturer: DELTA PLUS

Manufacturer part number:
VE702PG10
TME Symbol:
DEL-VE702PG10

Specification

Manufacturer
DELTA PLUS
Type of OSH component
protective gloves
Size
10
Colour
grey
Conform to the norm
CE EN 388:2016 EN 420:2003+A1:2009
Application of OSH
craftman, light industry, logistics, second work, services
Material
polyester, polyurethane
Manufacturer series
VE702PG
Gross weight29.51 g

WATCH VIDEO

See other products in this category: Hand Protection DELTA PLUS,
See other products from this series.:
*
VE702PG10
104 in TME stock
Net price for quantities from 1 set - 0.57 USDGross price for quantities from 1 set - 0.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 setCardboard = 240 set