+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VV736BL09

Protective gloves; Size: 9; light-blue; acrylic,latex,polyamide


Manufacturer: DELTA PLUS

Manufacturer part number:
VV736BL09
TME Symbol:
DEL-VV736BL09

Specification

Manufacturer
DELTA PLUS
Type of OSH component
protective gloves
Size
9
Colour
light-blue
Conform to the norm
CE EN 388:2016 EN 407:2004 EN 420:2003+A1:2009 EN 511:2006
Application of OSH
civil engineering, construction, green areas, heavy industry, in agriculture, logistics, services
Material
acrylic, latex, polyamide
Manufacturer series
THRYM VV736
Resistance to
bad weather, temperature
Gross weight136.1 g

WATCH VIDEO

See other products in this category: Hand Protection DELTA PLUS,
See other products from this series.:
*
VV736BL09
3 in TME stock
Net price for quantities from 1 set - 6.77 USDGross price for quantities from 1 set - 6.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts