+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZIRC1BC

Protective helmet; adjustable; Size: 53÷63mm; white; ZIRCON I

Manufacturer: DELTA PLUS

Manufacturer part number:
ZIRC1BC
TME Symbol:
DEL-ZIRC1BC

Specification

Manufacturer
DELTA PLUS
Type of OSH component
protective helmet
Version
adjustable
Size
53...63mm
Colour
white
Conform to the norm
CE EN 397 EN 50365
Material
polypropylene
Manufacturer series
ZIRCON I
Resistance to
UV rays
Max. voltage
1kV
Operating temperature
-10...50°C
Gross weight334 g

WATCH VIDEO

See other products in this category: Head and Face Protection DELTA PLUS,
See other products from this series.:
*
ZIRC1BC
0 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.