+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of antenna | communication | |
Kind of antenna | inner, WiFi | |
Colour | black | |
Connection | RP-SMA | |
Mounting | magnetic | |
Kind of connector | male | |
Frequency | 2.4...2.483GHz, 5.15...5.85GHz | |
Impedance | 50Ω | |
Cable length | 3m | |
Antenna gain | 3dBi | |
Kind of cable | RG174 | |
Operating temperature | -40...70°C | |
Polarisation | linear, vertical |