+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11476

KVM switch; DisplayPort 1.4


Manufacturer: DELOCK

Manufacturer part number:
11476
TME Symbol:
DELOCK-11476

Specification

Manufacturer
DELOCK
Type of connecting device
KVM switch
Support
8K, HDCP, HDCP 1.4, HDCP 2.2, HDR, MST, UHD 2160p, UHD 4320p
Version
DisplayPort 1.4
Kind of input connector
  • DC socket
  • DisplayPort socket x2
  • Jack 3.5mm 3pin socket x2
  • USB B socket x2
Kind of output connector
  • DisplayPort socket
  • Jack 3.5mm 3pin socket x2
  • USB A socket x4
Kit contents
  • cable Jack 3.5mm plug both sides
  • DisplayPort cable x2
  • KVM switch
  • power supply
  • USB A - USB B cable x2
  • user's manual
Gross weight800 g
Certificates
EAN code4043619114764
See other products in this category: Monitor cables and adapters DELOCK,
*
11476
0 in TME stock
Net price for quantities from 1 pcs - 485.74 USDGross price for quantities from 1 pcs - 485.74 USD
Net price for quantities from 3 pcs - 409.04 USDGross price for quantities from 3 pcs - 409.04 USD
Net price for quantities from 5 pcs - 357.91 USDGross price for quantities from 5 pcs - 357.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.