+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11481

KVM switch; 4K,HDCP,HDCP 1.4,HDCP 2.2,HDR,UHD 2160p


Manufacturer: DELOCK

Manufacturer part number:
11481
TME Symbol:
DELOCK-11481

Specification

Manufacturer
DELOCK
Type of connecting device
KVM switch
Support
4K, HDCP, HDCP 1.4, HDCP 2.2, HDR, UHD 2160p
Kind of input connector
  • DC socket
  • HDMI socket x2
  • Jack 3.5mm 3pin socket x4
  • USB B socket x2
Kind of output connector
  • HDMI socket
  • Jack 3.5mm 3pin socket x4
  • USB A socket x4
Kit contents
  • assembling set
  • KVM switch
  • power supply
  • remote control
  • USB A - USB B cable x2
  • user's manual
Gross weight491 g
Certificates
EAN code4043619114818
See other products in this category: Monitor cables and adapters DELOCK,
*
11481
0 in TME stock
Net price for quantities from 1 pcs - 167.07 USDGross price for quantities from 1 pcs - 167.07 USD
Net price for quantities from 3 pcs - 140.69 USDGross price for quantities from 3 pcs - 140.69 USD
Net price for quantities from 5 pcs - 123.09 USDGross price for quantities from 5 pcs - 123.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.