+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11485

KVM switch; 8K,MST,UHD 2160p,UHD 4320p; Input: USB C socket x3


Manufacturer: DELOCK

Manufacturer part number:
11485
TME Symbol:
DELOCK-11485

Specification

Manufacturer
DELOCK
Type of connecting device
KVM switch
Support
8K, MST, UHD 2160p, UHD 4320p
Kind of input connector
USB C socket x3
Kind of output connector
  • DisplayPort socket
  • HDMI socket
  • USB A socket x3
Kit contents
  • USB A - USB C cable
  • USB C - USB C cable x2
  • user's manual
Gross weight88 g
Certificates
EAN code4043619114856
See other products in this category: Monitor cables and adapters DELOCK,
*
11485
0 in TME stock
Net price for quantities from 1 pcs - 177.34 USDGross price for quantities from 1 pcs - 177.34 USD
Net price for quantities from 3 pcs - 149.33 USDGross price for quantities from 3 pcs - 149.33 USD
Net price for quantities from 5 pcs - 130.67 USDGross price for quantities from 5 pcs - 130.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.