+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11487

KVM switch; 8K,UHD 2160p,UHD 4320p; Input: USB C socket x3


Manufacturer: DELOCK

Manufacturer part number:
11487
TME Symbol:
DELOCK-11487

Specification

Manufacturer
DELOCK
Type of connecting device
KVM switch
Support
8K, UHD 2160p, UHD 4320p
Kind of input connector
USB C socket x3
Kind of output connector
  • DisplayPort socket
  • USB A socket x3
Kit contents
  • KVM switch
  • USB A - USB C cable
  • USB C - USB C cable x2
  • user's manual
Gross weight82 g
Certificates
EAN code4043619114870
See other products in this category: Monitor cables and adapters DELOCK,
*
11487
0 in TME stock
Net price for quantities from 1 pcs - 133.65 USDGross price for quantities from 1 pcs - 133.65 USD
Net price for quantities from 3 pcs - 112.55 USDGross price for quantities from 3 pcs - 112.55 USD
Net price for quantities from 5 pcs - 98.48 USDGross price for quantities from 5 pcs - 98.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.