+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12011

Cable; 0.75m; SMA male,SMA female; transparent; Øcable: 2.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
12011
TME Symbol:
DELOCK-12011

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.75m
Insulation colour
transparent
Cable external diameter
2.5mm
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight22 g
Certificates
EAN code4043619120116
See other products in this category: Coaxial Assemblies DELOCK,
*
12011
0 in TME stock
Net price for quantities from 1 pcs - 13.73 USDGross price for quantities from 1 pcs - 13.73 USD
Net price for quantities from 5 pcs - 11.87 USDGross price for quantities from 5 pcs - 11.87 USD
Net price for quantities from 10 pcs - 10.72 USDGross price for quantities from 10 pcs - 10.72 USD
Net price for quantities from 20 pcs - 9.53 USDGross price for quantities from 20 pcs - 9.53 USD
Net price for quantities from 50 pcs - 8.34 USDGross price for quantities from 50 pcs - 8.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.