+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12108

Keypad: computer; black; USB C; numeric,wired; Len: 1.6m


Manufacturer: DELOCK

Manufacturer part number:
12108
TME Symbol:
DELOCK-12108

Specification

Manufacturer
DELOCK
Type of keypad
computer
Colour
black
Connection
USB C
Version
numeric, wired
Cable length
1.6m
Number of buttons
19
Dimensions (a x b x c)
124x81x21mm
PC accessories features
  • LED status indicator
  • PnP
Gross weight161 g
Certificates
EAN code4043619121083
See other products in this category: Peripherals DELOCK,
*
12108
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.59 USDGross price for quantities from 1 pcs - 23.59 USD
Net price for quantities from 3 pcs - 19.46 USDGross price for quantities from 3 pcs - 19.46 USD
Net price for quantities from 5 pcs - 17.44 USDGross price for quantities from 5 pcs - 17.44 USD
Net price for quantities from 10 pcs - 15.43 USDGross price for quantities from 10 pcs - 15.43 USD