+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12451

Cable; 10m; FME female,SMA male; black; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
12451
TME Symbol:
DELOCK-12451

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
10m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • FME female
  • SMA male
Gross weight382 g
Certificates
EAN code4043619124510
See other products in this category: Coaxial Assemblies DELOCK,
*
12451
0 in TME stock
Net price for quantities from 1 pcs - 47.18 USDGross price for quantities from 1 pcs - 47.18 USD
Net price for quantities from 5 pcs - 41.09 USDGross price for quantities from 5 pcs - 41.09 USD
Net price for quantities from 10 pcs - 37.00 USDGross price for quantities from 10 pcs - 37.00 USD
Net price for quantities from 20 pcs - 32.78 USDGross price for quantities from 20 pcs - 32.78 USD
Net price for quantities from 50 pcs - 28.68 USDGross price for quantities from 50 pcs - 28.68 USD
No. of pieces (Multiplicity: 1)