+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12497

Cable; 2m; BNC male,SMB male; black; Øcable: 2.7mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
12497
TME Symbol:
DELOCK-12497

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Cable external diameter
2.7mm
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • SMB male
Gross weight44 g
Certificates
EAN code4043619124978
See other products in this category: Coaxial Assemblies DELOCK,
*
12497
0 in TME stock
Net price for quantities from 1 pcs - 21.36 USDGross price for quantities from 1 pcs - 21.36 USD
Net price for quantities from 5 pcs - 18.56 USDGross price for quantities from 5 pcs - 18.56 USD
Net price for quantities from 10 pcs - 16.69 USDGross price for quantities from 10 pcs - 16.69 USD
Net price for quantities from 20 pcs - 14.82 USDGross price for quantities from 20 pcs - 14.82 USD
Net price for quantities from 50 pcs - 12.96 USDGross price for quantities from 50 pcs - 12.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.