+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12498

Cable; 3m; BNC male,SMB male; black; Øcable: 2.7mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
12498
TME Symbol:
DELOCK-12498

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Cable external diameter
2.7mm
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • SMB male
Gross weight56 g
Certificates
EAN code4043619124985
See other products in this category: Coaxial Assemblies DELOCK,
*
12498
0 in TME stock
Net price for quantities from 1 pcs - 25.98 USDGross price for quantities from 1 pcs - 25.98 USD
Net price for quantities from 5 pcs - 22.49 USDGross price for quantities from 5 pcs - 22.49 USD
Net price for quantities from 10 pcs - 20.24 USDGross price for quantities from 10 pcs - 20.24 USD
Net price for quantities from 20 pcs - 17.99 USDGross price for quantities from 20 pcs - 17.99 USD
Net price for quantities from 50 pcs - 15.74 USDGross price for quantities from 50 pcs - 15.74 USD
No. of pieces (Multiplicity: 1)