+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12655

Cable; 100mm; IPEX MHF 4L,RP-SMA female; black; with o-ring seal

NEW

Manufacturer: DELOCK

Manufacturer part number:
12655
TME Symbol:
DELOCK-12655

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.37
Cable length
0.1m
Insulation colour
black
Connector variant
with o-ring seal
Cable external diameter
1.37mm
Impedance
50Ω
Thread length
10mm
Cable/adapter structure
  • IPEX MHF 4L
  • RP-SMA female
Gross weight8 g
Certificates
EAN code4043619126552
See other products in this category: Coaxial Assemblies DELOCK,
*
12655
0 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 5 pcs - 7.47 USDGross price for quantities from 5 pcs - 7.47 USD
Net price for quantities from 10 pcs - 6.72 USDGross price for quantities from 10 pcs - 6.72 USD
Net price for quantities from 20 pcs - 5.97 USDGross price for quantities from 20 pcs - 5.97 USD
Net price for quantities from 50 pcs - 5.23 USDGross price for quantities from 50 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.