+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12660

Cable; 500mm; IPEX MHF 4L,RP-SMA female; black; Øcable: 1.37mm

NEW

Manufacturer: DELOCK

Manufacturer part number:
12660
TME Symbol:
DELOCK-12660

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.37
Cable length
0.5m
Insulation colour
black
Cable external diameter
1.37mm
Impedance
50Ω
Thread length
10mm
Cable/adapter structure
  • IPEX MHF 4L
  • RP-SMA female
Gross weight8 g
Certificates
EAN code4043619126606
See other products in this category: Coaxial Assemblies DELOCK,
*
12660
0 in TME stock
Net price for quantities from 1 pcs - 20.50 USDGross price for quantities from 1 pcs - 20.50 USD
Net price for quantities from 5 pcs - 17.82 USDGross price for quantities from 5 pcs - 17.82 USD
Net price for quantities from 10 pcs - 16.07 USDGross price for quantities from 10 pcs - 16.07 USD
Net price for quantities from 20 pcs - 14.33 USDGross price for quantities from 20 pcs - 14.33 USD
Net price for quantities from 50 pcs - 12.46 USDGross price for quantities from 50 pcs - 12.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.