+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12663

Cable; 200mm; IPEX MHF 4L LK,SMA female; grey; with o-ring seal

NEW

Manufacturer: DELOCK

Manufacturer part number:
12663
TME Symbol:
DELOCK-12663

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.37
Cable length
0.2m
Insulation colour
grey
Connector variant
with o-ring seal
Cable external diameter
1.37mm
Impedance
50Ω
Thread length
10mm
Cable/adapter structure
  • IPEX MHF 4L LK
  • SMA female
Gross weight8 g
Certificates
EAN code4043619126637
See other products in this category: Coaxial Assemblies DELOCK,
*
12663
0 in TME stock
Net price for quantities from 1 pcs - 18.40 USDGross price for quantities from 1 pcs - 18.40 USD
Net price for quantities from 5 pcs - 16.05 USDGross price for quantities from 5 pcs - 16.05 USD
Net price for quantities from 10 pcs - 14.42 USDGross price for quantities from 10 pcs - 14.42 USD
Net price for quantities from 20 pcs - 12.78 USDGross price for quantities from 20 pcs - 12.78 USD
Net price for quantities from 50 pcs - 11.22 USDGross price for quantities from 50 pcs - 11.22 USD
No. of pieces (Multiplicity: 1)