+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12770

PC extension card: WiFi network; USB A plug; USB 3.2 Gen 1


Manufacturer: DELOCK

Manufacturer part number:
12770
TME Symbol:
DELOCK-12770

Specification

Manufacturer
DELOCK
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 3.2 Gen 1
Colour
white
Frequency
2.4GHz, 5GHz
Data transfer rate
300Mbps, 867Mbps
Communication with PC
USB
Standard
IEEE 802.11ac/a/n/b/g
Ciphering
WEP, WPA2, WPA
Support
DFS
PC accessories features
  • chipset RTL8812BU
  • LED status indicator
Gross weight4 g
Certificates
EAN code4043619127702
See other products in this category: Computer Adapters DELOCK,
*
12770
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.36 USDGross price for quantities from 1 pcs - 29.36 USD
Net price for quantities from 3 pcs - 24.73 USDGross price for quantities from 3 pcs - 24.73 USD
Net price for quantities from 5 pcs - 21.63 USDGross price for quantities from 5 pcs - 21.63 USD