+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13011

Cable; 10m; SMA male,SMA female; black; Øcable: 10.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
13011
TME Symbol:
DELOCK-13011

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD400
Cable length
10m
Insulation colour
black
Cable external diameter
10.5mm
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight1.367 kg
Certificates
EAN code4043619130115
See other products in this category: Coaxial Assemblies DELOCK,
*
13011
0 in TME stock
Net price for quantities from 1 pcs - 178.22 USDGross price for quantities from 1 pcs - 178.22 USD
Net price for quantities from 5 pcs - 154.92 USDGross price for quantities from 5 pcs - 154.92 USD
Net price for quantities from 10 pcs - 139.78 USDGross price for quantities from 10 pcs - 139.78 USD
Net price for quantities from 20 pcs - 124.64 USDGross price for quantities from 20 pcs - 124.64 USD
Net price for quantities from 50 pcs - 108.68 USDGross price for quantities from 50 pcs - 108.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.