+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13017

Cable; 5m; RP-SMA male,RP-SMA female; black; Øcable: 10.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
13017
TME Symbol:
DELOCK-13017

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD400
Cable length
5m
Insulation colour
black
Cable external diameter
10.5mm
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight529 g
Certificates
EAN code4043619130177
See other products in this category: Coaxial Assemblies DELOCK,
*
13017
0 in TME stock
Net price for quantities from 1 pcs - 120.69 USDGross price for quantities from 1 pcs - 120.69 USD
Net price for quantities from 5 pcs - 104.52 USDGross price for quantities from 5 pcs - 104.52 USD
Net price for quantities from 10 pcs - 94.09 USDGross price for quantities from 10 pcs - 94.09 USD
Net price for quantities from 20 pcs - 83.67 USDGross price for quantities from 20 pcs - 83.67 USD
Net price for quantities from 50 pcs - 73.24 USDGross price for quantities from 50 pcs - 73.24 USD
No. of pieces (Multiplicity: 1)