+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13023

Cable; 5m; N male,RP-SMA male; black; Øcable: 10.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
13023
TME Symbol:
DELOCK-13023

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD400
Cable length
5m
Insulation colour
black
Cable external diameter
10.5mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • RP-SMA male
Gross weight762 g
Certificates
EAN code4043619130238
See other products in this category: Coaxial Assemblies DELOCK,
*
13023
0 in TME stock
Net price for quantities from 1 pcs - 162.18 USDGross price for quantities from 1 pcs - 162.18 USD
Net price for quantities from 5 pcs - 140.01 USDGross price for quantities from 5 pcs - 140.01 USD
Net price for quantities from 10 pcs - 126.01 USDGross price for quantities from 10 pcs - 126.01 USD
Net price for quantities from 20 pcs - 112.48 USDGross price for quantities from 20 pcs - 112.48 USD
Net price for quantities from 50 pcs - 98.36 USDGross price for quantities from 50 pcs - 98.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.