+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54006

Pendrive: USB A; 256GB; R: 109MB/s; W: 68MB/s; silver; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54006
TME Symbol:
DELOCK-54006

Specification

Manufacturer
DELOCK
Type of pendrive
USB A
Memory capacity
256GB
Read speed
109MB/s
Write speed
68MB/s
Colour
silver
Operating temperature
0...70°C
Gross weight6 g
Certificates
EAN code4043619540068
See other products in this category: Pendrives DELOCK,
*
54006
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 96.66 USDGross price for quantities from 1 pcs - 96.66 USD
Net price for quantities from 5 pcs - 83.49 USDGross price for quantities from 5 pcs - 83.49 USD
Net price for quantities from 10 pcs - 74.70 USDGross price for quantities from 10 pcs - 74.70 USD
Net price for quantities from 20 pcs - 65.91 USDGross price for quantities from 20 pcs - 65.91 USD