+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54069

Pendrive; 16GB; R: 113MB/s; W: 63MB/s; silver; USB A plug; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54069
TME Symbol:
DELOCK-54069

Specification

Manufacturer
DELOCK
Type of data storage device
pendrive
Memory capacity
16GB
Read speed
113MB/s
Write speed
63MB/s
Colour
silver
Connection
USB A plug
Operating temperature
0...70°C
Gross weight11.07 g
Certificates
EAN code4043619540693
See other products in this category: Pendrives DELOCK,
*
54069
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.34 USDGross price for quantities from 1 pcs - 24.34 USD
Net price for quantities from 5 pcs - 20.91 USDGross price for quantities from 5 pcs - 20.91 USD
Net price for quantities from 10 pcs - 18.82 USDGross price for quantities from 10 pcs - 18.82 USD
Net price for quantities from 20 pcs - 16.60 USDGross price for quantities from 20 pcs - 16.60 USD
Packaging method by the manufacturer:Cardboard = 10 pcs