+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54071

Pendrive: USB A; 64GB; R: 103MB/s; W: 48MB/s; silver; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54071
TME Symbol:
DELOCK-54071

Specification

Manufacturer
DELOCK
Type of pendrive
USB A
Memory capacity
64GB
Read speed
103MB/s
Write speed
48MB/s
Colour
silver
Operating temperature
0...70°C
Gross weight1 g
Certificates
EAN code4043619540716
See other products in this category: Pendrives DELOCK,
*
54071
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.69 USDGross price for quantities from 1 pcs - 38.69 USD
Net price for quantities from 5 pcs - 33.41 USDGross price for quantities from 5 pcs - 33.41 USD
Net price for quantities from 10 pcs - 29.90 USDGross price for quantities from 10 pcs - 29.90 USD
Net price for quantities from 20 pcs - 26.38 USDGross price for quantities from 20 pcs - 26.38 USD