+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54072

Pendrive: USB A; 128GB; R: 111MB/s; W: 89MB/s; silver; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54072
TME Symbol:
DELOCK-54072

Specification

Manufacturer
DELOCK
Type of pendrive
USB A
Memory capacity
128GB
Read speed
111MB/s
Write speed
89MB/s
Colour
silver
Operating temperature
0...70°C
Gross weight6 g
Certificates
EAN code4043619540723
See other products in this category: Pendrives DELOCK,
*
54072
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.32 USDGross price for quantities from 1 pcs - 69.32 USD
Net price for quantities from 5 pcs - 59.86 USDGross price for quantities from 5 pcs - 59.86 USD
Net price for quantities from 10 pcs - 53.56 USDGross price for quantities from 10 pcs - 53.56 USD
Net price for quantities from 20 pcs - 47.26 USDGross price for quantities from 20 pcs - 47.26 USD