+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60009

Adapter; USB C socket,DC 5,5/1,7 plug; black; angular; 3A

Manufacturer: DELOCK

Manufacturer part number:
60009
TME Symbol:
DELOCK-60009

Specification

Manufacturer
DELOCK
Type of transition
adapter
Rated voltage
19V
Connector colour
black
Version
angular
Current rating
3A
Application - device manufacturer
Acer
Cable/adapter structure
  • DC 5,5/1,7 plug
  • USB C socket
Gross weight9 g
Certificates
EAN code4043619600090
See other products in this category: DC Power Cords DELOCK,
*
60009
0 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 5 pcs - 8.25 USDGross price for quantities from 5 pcs - 8.25 USD
Net price for quantities from 10 pcs - 7.39 USDGross price for quantities from 10 pcs - 7.39 USD
Net price for quantities from 20 pcs - 6.51 USDGross price for quantities from 20 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)