+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60012

Adapter; USB C socket,DC 7,9/5,5 plug; black; angular; 3A


Manufacturer: DELOCK

Manufacturer part number:
60012
TME Symbol:
DELOCK-60012

Specification

Manufacturer
DELOCK
Type of transition
adapter
Rated voltage
20V
Connector colour
black
Version
angular
Current rating
3A
Application - device manufacturer
IBM
Cable/adapter structure
  • DC 7,9/5,5 plug
  • USB C socket
Gross weight10 g
Certificates
EAN code4043619600120
See other products in this category: DC Power Cords DELOCK,
*
60012
0 in TME stock
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 5 pcs - 8.24 USDGross price for quantities from 5 pcs - 8.24 USD
Net price for quantities from 10 pcs - 7.38 USDGross price for quantities from 10 pcs - 7.38 USD
Net price for quantities from 20 pcs - 6.50 USDGross price for quantities from 20 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.