+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60013

Adapter; USB C socket,DC 5,5/3,0 plug; black; angular; 3A


Manufacturer: DELOCK

Manufacturer part number:
60013
TME Symbol:
DELOCK-60013

Specification

Manufacturer
DELOCK
Type of transition
adapter
Rated voltage
19V
Connector colour
black
Version
angular
Current rating
3A
Application - device manufacturer
Samsung
Cable/adapter structure
  • DC 5,5/3,0 plug
  • USB C socket
Gross weight10 g
Certificates
EAN code4043619600137
See other products in this category: DC Power Cords DELOCK,
*
60013
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.04 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 5 pcs - 6.08 USDGross price for quantities from 5 pcs - 6.08 USD
Net price for quantities from 10 pcs - 5.44 USDGross price for quantities from 10 pcs - 5.44 USD
Net price for quantities from 20 pcs - 4.80 USDGross price for quantities from 20 pcs - 4.80 USD