+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60032

Cable; USB C socket,DC 7,4/5,0 plug; straight; black; 0.15m; 60W


Manufacturer: DELOCK

Manufacturer part number:
60032
TME Symbol:
DELOCK-60032

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
19.5V
Max. operating current
3A
Cable length
0.15m
Application of connection lead
HP laptops
Connector colour
black
Power
60W
Application - device manufacturer
HP
Standard
Power Delivery
Cable/adapter structure
  • DC 7,4/5,0 plug
  • USB C socket
Gross weight10 g
Certificates
EAN code4043619600328
See other products in this category: DC Power Cords DELOCK,
*
60032
0 in TME stock
Net price for quantities from 1 pcs - 11.64 USDGross price for quantities from 1 pcs - 11.64 USD
Net price for quantities from 5 pcs - 10.04 USDGross price for quantities from 5 pcs - 10.04 USD
Net price for quantities from 10 pcs - 8.99 USDGross price for quantities from 10 pcs - 8.99 USD
Net price for quantities from 20 pcs - 7.94 USDGross price for quantities from 20 pcs - 7.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.