+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | mains DC | |
Insulation colour | black | |
Rated voltage | 19.5V | |
Max. operating current | 3A | |
Cable length | 0.15m | |
Application of connection lead | Sony laptops | |
Connector colour | black | |
Power | 60W | |
Application - device manufacturer | Sony | |
Standard | Power Delivery |