+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60244

Adapter; USB C socket,USB C plug 90° left/right

Manufacturer: DELOCK

Manufacturer part number:
60244
TME Symbol:
DELOCK-60244

Specification

Manufacturer
DELOCK
Type of transition
adapter
Support
8K, HDCP, HDR, UHD 2160p, UHD 4320p
Standard
Power Delivery 3.1
Connector colour
black
Cable/adapter structure
  • USB C plug 90° left/right
  • USB C socket
Gross weight4 g
Certificates
EAN code4043619602445
See other products in this category: USB cables and adapters DELOCK,
*
60244
0 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 3 pcs - 6.09 USDGross price for quantities from 3 pcs - 6.09 USD
Net price for quantities from 5 pcs - 5.43 USDGross price for quantities from 5 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.79 USDGross price for quantities from 10 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.