+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60737

Adapter; USB C socket,USB C plug; Standard: Power Delivery 3.1


Manufacturer: DELOCK

Manufacturer part number:
60737
TME Symbol:
DELOCK-60737

Specification

Manufacturer
DELOCK
Type of transition
adapter
Support
8K, HDCP, HDR, UHD 2160p, UHD 4320p
Standard
Power Delivery 3.1
Connector colour
violet
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight4 g
Certificates
EAN code4043619607372
See other products in this category: USB cables and adapters DELOCK,
*
60737
0 in TME stock
Net price for quantities from 1 pcs - 11.35 USDGross price for quantities from 1 pcs - 11.35 USD
Net price for quantities from 3 pcs - 9.80 USDGross price for quantities from 3 pcs - 9.80 USD
Net price for quantities from 5 pcs - 8.77 USDGross price for quantities from 5 pcs - 8.77 USD
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.