+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60791

Hub USB; DC socket,2pin socket,USB A socket x7,USB B socket

NEW

Manufacturer: DELOCK

Manufacturer part number:
60791
TME Symbol:
DELOCK-60791

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
industrial
Colour
black
Number of ports
10
Data transfer rate
5Gbps
Enclosure material
metal
Software
compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11, Windows Server compatible
Mounting
for DIN rail mounting, for wall mounting
Cable/adapter structure
  • 2pin socket
  • DC socket
  • USB A socket x7
  • USB B socket
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • mounting holder
  • USB A - USB B cable
  • user's manual
Gross weight350 g
Certificates
EAN code4043619607914
See other products in this category: Computer Adapters DELOCK,
*
60791
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 140.32 USDGross price for quantities from 1 pcs - 140.32 USD
Net price for quantities from 3 pcs - 116.43 USDGross price for quantities from 3 pcs - 116.43 USD
Net price for quantities from 5 pcs - 104.17 USDGross price for quantities from 5 pcs - 104.17 USD
Net price for quantities from 10 pcs - 91.91 USDGross price for quantities from 10 pcs - 91.91 USD