+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61026

USB to Ethernet adapter; RJ45 socket,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
61026
TME Symbol:
DELOCK-61026

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
black
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x, Power Delivery 3.0
Cable length
0.17m
Power
0.1kW
Insulation colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
  • Wake-On-LAN
Cable/adapter structure
  • RJ45 socket
  • USB C plug
  • USB C socket
PC accessories features
  • chipset RTL8153B
  • chipset VL102
  • LED status indicator
Gross weight27 g
Certificates
EAN code4043619610266
See other products in this category: Computer Adapters DELOCK,
*
61026
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.99 USDGross price for quantities from 1 pcs - 53.99 USD
Net price for quantities from 3 pcs - 45.47 USDGross price for quantities from 3 pcs - 45.47 USD
Net price for quantities from 5 pcs - 39.79 USDGross price for quantities from 5 pcs - 39.79 USD