+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61060

Hub USB; HDMI socket,USB A socket,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
61060
TME Symbol:
DELOCK-61060

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
High Speed + Ethernet
PC accessories features
PnP
Colour
grey
Number of ports
3
Standard
Power Delivery 3.0
Cable length
0.2m
Enclosure material
metal
Power
92W
Insulation colour
black
Support
3D, Full HD 1080p, HDCP, HDCP 1.4, HDCP 2.2, HDR, HEC, UHD 2160p
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • HDMI socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight47 g
Certificates
EAN code4043619610600
See other products in this category: Computer Adapters DELOCK,
*
61060
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.07 USDGross price for quantities from 1 pcs - 59.07 USD
Net price for quantities from 3 pcs - 49.75 USDGross price for quantities from 3 pcs - 49.75 USD
Net price for quantities from 5 pcs - 43.53 USDGross price for quantities from 5 pcs - 43.53 USD