+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61088

Adapter; USB C socket x2,USB C plug; High Speed + Ethernet

Manufacturer: DELOCK

Manufacturer part number:
61088
TME Symbol:
DELOCK-61088

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
High Speed + Ethernet
Standard
Power Delivery 3.0
Power
94W
Support
3D, 4K, Full HD 1080p, HDCP, HDCP 1.4, HDCP 2.2, HDR, HEC, UHD 2160p
Connector colour
white
Cable/adapter structure
  • USB C plug
  • USB C socket x2
Gross weight13 g
Certificates
EAN code4043619610884
See other products in this category: Computer Adapters DELOCK,
*
61088
0 in TME stock
Net price for quantities from 1 pcs - 25.27 USDGross price for quantities from 1 pcs - 25.27 USD
Net price for quantities from 3 pcs - 21.28 USDGross price for quantities from 3 pcs - 21.28 USD
Net price for quantities from 5 pcs - 18.62 USDGross price for quantities from 5 pcs - 18.62 USD
No. of pieces (Multiplicity: 1)