+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61314

USB to RS232 converter; 1.8m; transparent; USB 1.1,USB 2.0


Manufacturer: DELOCK

Manufacturer part number:
61314
TME Symbol:
DELOCK-61314

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
1.8m
Insulation colour
transparent
Version
USB 1.1, USB 2.0
Shield structure
shielded twofold
Contact plating
gold-plated
Operating system
Linux kernel 2.6, Mac OS 10.9, Windows 7, Windows 8.1, Windows 10, Windows 11, Windows Server 2008 R2, Windows Server 2012, Windows Server 2012 R2, Windows Server 2016
Connector colour
black
Transition features
chipset FTDI/FT232RL
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
  • D-Sub 25pin plug
  • USB A plug
Interface
  • RS232
  • UART
Kit contents
  • adapter
  • USB to RS232 converter
  • user's manual
Gross weight134 g
Certificates
EAN code4043619613144
See other products in this category: Computer cables and adapters DELOCK,
*
61314
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.54 USDGross price for quantities from 1 pcs - 37.54 USD
Net price for quantities from 10 pcs - 31.02 USDGross price for quantities from 10 pcs - 31.02 USD
Net price for quantities from 30 pcs - 27.75 USDGross price for quantities from 30 pcs - 27.75 USD
Net price for quantities from 50 pcs - 22.86 USDGross price for quantities from 50 pcs - 22.86 USD